Low

TEXAS INSTRUMENTS  MSP430F438IPN  IC, 16BIT MCU, MSP430F4, 8MHZ, 80-LQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F4xx
  • Core Size: 16bit
  • Digital IC Case Style: LQFP
  • Embedded Interface Type: SPI, UART
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 80
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: -
  • Program Memory Size: 48KB
  • Program Memory Size: 48KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/48

Availability

Availability:  99

(Available until stock is exhausted)


  • 99 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.10

Buy

Price

Quantity List Price Your Price
1 - 9 $11.47 Promotional price $8.10
10 - 24 $10.36 Promotional price $8.10
25 - 49 $9.72 Promotional price $6.95
50 - 99 $9.43 Promotional price $6.95
100 - 249 $8.51 Promotional price $6.95
250 - 499 $7.83 Promotional price $6.95
500 - 999 $6.57 Promotional price $6.48
1000 - 999999999 $6.08 Promotional price $6.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought