Low

MSP430F427IPM - 

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F4x Series Microcontrollers, MSP430

MSP430F427IPM - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F4x Series Microcontrollers, MSP430

The actual product may differ from image shown

Manufacturer Part No:
MSP430F427IPM
Newark Part No.:
10J9453
Product Range
MSP430 Family MSP430F4x Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430F427IPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter, liquid crystal display driver, a hardware multiplier, an integrated differential programmable gain amplifier input stage and 14 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • Frequency-locked loop, FLL+
  • 16-bit RISC architecture, 125ns instruction cycle time
  • Three independent 16-bit sigma-delta A/D Converters with differential PGA inputs
  • 16-bit Timer_A with 3 Capture/Compare registers
  • Integrated LCD driver for 128 segments
  • Serial communication interface (USART), asynchronous UART or Synchronous SPI selectable by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Bootstrap loader in flash devices
  • 400µA at 1MHz, 3V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Metering

Product Information

:
MSP430 Family MSP430F4x Series Microcontrollers
:
MSP430
:
16bit
:
8MHz
:
32KB
:
1KB
:
64Pins
:
LQFP
:
14I/O's
:
SPI, UART
:
1.8V
:
3.6V
:
MSP430
:
MSP430F4x
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.17 $ 1.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.41
10 + $5.76
25 + $5.41
50 + $5.07
100 + $4.72
250 + $4.43
500 + $4.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer for programming 16 bit MCU (part number MSP430F427IPM)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer which can be used to used to program these MCUs is MSP-FET430U64 from Texas Instruments. It includes a ZIF socket target board and a USB debugging interface used to program and debug the MSP430 in-system.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:35.826-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10J9453, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.