Low

TEXAS INSTRUMENTS  MSP430F4152IPMR  MSP430 Microcontroller, Mixed Signal, 16bit, 8 MHz, 16 KB, 512 Byte, 64 Pins

TEXAS INSTRUMENTS MSP430F4152IPMR
Manufacturer Part No:
MSP430F4152IPMR
Newark Part No.:
88W4659
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Texas Instruments ultra low-power microcontroller consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generator that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 µs
  • Low Supply-Voltage Range
  • Ultralow Power Consumption
  • 16-Bit RISC Architecture
  • Five Power-Saving Modes
  • 16-Bit RISC Architecture
  • Two Universal Serial Communication Interfaces (USCIs)
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Integrated LCD Driver With Contrast Control for Up to 144 Segments
  • Basic Timer With Real Time Clock Feature
  • Brownout detector
  • On-Chip Comparator for Analogue Signal
  • Compare Function or Slope A/D
  • 10-Bit 200-ksps Analogue-to-Digital (A/D) Converter
  • Serial Onboard Programming
  • Programmable Code Protection by Security Fuse
  • Bootstrap Loader
  • DOn-Chip Emulation Module

 

Product Information

No. of Bits:
16bit
CPU Speed:
8MHz
Program Memory Size:
16KB
RAM Memory Size:
512Byte
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
56I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F4X Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F4xx
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Metering
  • Automation & Process Control
  • Wireless
  • Medical

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MSP430 Microcontroller, Mixed Signal, 16bit, 8 MHz, 16 KB, 512 Byte, 64 Pins

TEXAS INSTRUMENTS

0

Price for: Each

250+ $2.83 500+ $2.54 1000+ $1.92

Buy
MSP430F4152IPMR

ultra low power microcontroller

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $2.33 2000+ $2.30 4000+ $2.27 6000+ $2.24 More pricing

Buy

Associated Products

Similar Products