Low

TEXAS INSTRUMENTS  MSP430F2370IRHAT  MSP430 Microcontroller, Mixed Signal, 16bit, 16 MHz, 32 KB, 2 KB, 40 Pins

TEXAS INSTRUMENTS MSP430F2370IRHAT
Manufacturer Part No:
MSP430F2370IRHAT
Newark Part No.:
45M9663
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Bits:
16bit
CPU Speed:
16MHz
Program Memory Size:
32KB
RAM Memory Size:
2KB
No. of Pins:
40Pins
MCU Case Style:
VQFN
No. of I/O's:
32I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F2X Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F2xx
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MSP430 Microcontroller, Mixed Signal, 16bit, 16 MHz, 32 KB, 2 KB, 40 Pins

TEXAS INSTRUMENTS

1,700 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.20 Promotional price 10+ $2.20 Promotional price 25+ $2.20 Promotional price 50+ $2.20 Promotional price More pricing

Buy

MSP430 Microcontroller, Mixed Signal, 16bit, 16 MHz, 32 KB, 2 KB, 40 Pins

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.20

Buy
MSP430F2370TRHAT

IC, 16BIT MCU, MSP430, 16MHz, VQFN-40

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

250+ $3.92 500+ $3.49 1000+ $2.65

Buy

Associated Products

Similar Products