Low

TEXAS INSTRUMENTS  MSP430F2013IPW  MSP430 Microcontroller, Mixed Signal, 16bit, 16 MHz, 2 KB, 128 Byte, 14 Pins

TEXAS INSTRUMENTS MSP430F2013IPW
Manufacturer Part No:
MSP430F2013IPW
Newark Part No.:
66K3842
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MSP430F2013IPW is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with 16-bit timer, 16-bit sigma-delta A/D converter and 10 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • External digital clock source
  • 16-bit Timer_A with 2 Capture/Compare registers
  • 16-bit sigma-delta A/D converter with differential PGA inputs and internal reference
  • Universal serial interface (USI) supporting SPI and I2C
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • On-chip emulation logic with spy-bi-wire interface
  • 220µA at 1MHz, 2.2V Active mode (AM) power consumption

 

Product Information

No. of Bits:
16bit
CPU Speed:
16MHz
Program Memory Size:
2KB
RAM Memory Size:
128Byte
No. of Pins:
14Pins
MCU Case Style:
TSSOP
No. of I/O's:
10I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F2X Microcontrollers
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F2xx
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • RF Communications;
  • Imaging, Video & Vision

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MSP430 Microcontroller, Mixed Signal, 16bit, 16 MHz, 2 KB, 128 Byte, 14 Pins

TEXAS INSTRUMENTS

220 in stock

Price for: Each

1+ $3.23 10+ $2.86 25+ $2.67 50+ $2.52 More pricing

Buy

Associated Products

Similar Products