Low

TEXAS INSTRUMENTS  MSP430F1612IPM  MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F1xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 64
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, DAC, DMA, POR
  • Program Memory Size: 55KB
  • Program Memory Size: 55KB
  • RAM Memory Size: 5KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/48
  •  131/49

Availability

Availability:  20

(Available until stock is exhausted)


  • 20 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.25 $14.25

Buy

Price

Quantity List Price Your Price
1 - 9 $17.79
10 - 24 $16.16
25 - 49 $14.97
50 - 99 $14.20
100 - 249 $13.77
250 - 499 $12.57
500 - 999 $11.20
1000+ $10.69

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21J8847
MSP430F1612IPMR

MSP430F1612IPMR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-64

MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430F1xx; Program Memory Size:55KB; RAM Memory Size:5KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:I2C, SPI, UART ;RoHS Compliant: Yes

0

1000+ $10.69

Buy
    More stock available week commencing 10/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought