Low

MSP430F1611IPM - 

MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 8 MHz, 48 KB, 10 KB, 64 Pins

MSP430F1611IPM - MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 8 MHz, 48 KB, 10 KB, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
MSP430F1611IPM
Newark Part No.:
21J8845
Product Range
MSP430 Family MSP430F1x Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430F1611IPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, dual 12-bit D/A converter, a comparator, a hardware multiplier, 48 general-purpose I/O pins and offers extended RAM addressing for memory-intensive applications and large C-stack requirements. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 3-channel internal DMA
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • Dual 12-bit DAC converters with synchronization
  • 16-bit Timer_A with 3 Capture/Compare registers
  • 16-bit Timer_B with 7 Capture/Compare with shadow registers
  • On-chip comparator
  • Serial communication interface (USART0) functions as asynchronous UART/Synchronous SPI/I2C interface
  • Serial communication interface (USART1) functions as asynchronous UART/Synchronous SPI interface
  • Supply voltage supervisor/monitor with programmable level detection
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • 330µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Automation & Process Control, Metering, Industrial

Product Information

:
MSP430
:
16bit
:
8MHz
:
48KB
:
10KB
:
64Pins
:
LQFP
:
48I/O's
:
I2C, SPI, UART
:
1.8V
:
3.6V
:
Each
:
MSP430 Family MSP430F1x Series Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

245 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$17.27 $ 17.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.27
10 + $15.87
25 + $15.05
50 + $14.23
100 + $13.41
250 + $12.75
500 + $11.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an in-system programmer for programming 16 bit MCU (part number MSP430F1611IPM)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer which can be used to used to program these MCUs is MSP-FET430U64 from Texas Instruments. It includes a ZIF socket target board and a USB debugging interface used to program and debug the MSP430 in-system.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:40.185-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21J8845, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.