Low

TEXAS INSTRUMENTS  MSP430F149IRTDT  MCU, 16BIT, MSP430, 8MHZ, VQFN-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 21J8840
  • Manufacturer Part No MSP430F149IRTDT

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F1xx
  • Core Size: 16bit
  • Embedded Interface Type: SPI, UART, USART
  • MCU Case Style: VQFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 64
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Tape & Reel
  • Peripherals: ADC, Comparator, POR
  • Program Memory Size: 60KB
  • Program Memory Size: 60KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/21/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Unit Price: $7.71

Buy

Price

Quantity List Price
250 - 499 $7.71
500 - 749 $7.02
750 - 999 $6.47
1000+ $5.96

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W2077
MSP430F149IRTDT

MSP430F149IRTDT

TEXAS INSTRUMENTS

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, VQFN-64

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, VQFN-64; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:VQFN; No. of Pins:64; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

335

1+ $5.31 Promotional price 10+ $5.31 Promotional price 25+ $5.31 Promotional price 50+ $5.31 Promotional price More pricing

Buy
  • 335 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15

Associated Products


Customers Also Bought