Low

MSP430F149IRTDT - 

MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 8 MHz, 60 KB, 2 KB, 64 Pins

MSP430F149IRTDT - MSP430 Microcontroller, Mixed Signal, MSP430, 16bit, 8 MHz, 60 KB, 2 KB, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
MSP430F149IRTDT
Newark Part No.:
96W2077
Product Range
MSP430 Family MSP430F1x Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430F149IRTDT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_B with 7 Capture/Compare with shadow registers
  • 16-bit Timer_A with 3 Capture/Compare registers
  • On-chip comparator
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Two USARTs Interface
  • 280µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Sensing & Instrumentation, Automation & Process Control, Motor Drive & Control, Metering, Industrial

Product Information

:
MSP430
:
16bit
:
8MHz
:
60KB
:
2KB
:
64Pins
:
VQFN
:
48I/O's
:
SPI, UART, USART
:
1.8V
:
3.6V
:
Cut Tape
:
MSP430 Family MSP430F1x Series Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.31 $ 5.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.96
10 + $9.91
25 + $9.17
50 + $8.69
100 + $8.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.