Low

TEXAS INSTRUMENTS  MSP430F149IPM  MSP430 Microcontroller, Mixed Signal, 16bit, 8 MHz, 60 KB, 2 KB, 64 Pins

TEXAS INSTRUMENTS MSP430F149IPM
Manufacturer Part No:
MSP430F149IPM
Newark Part No.:
27C4967
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MSP430F149IPM is an Ultra-low Power Microcontroller consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life ...
  • Five power-saving modes
  • Wake-up from standby mode in less than 6µs
  • 16-bit RISC architecture, 125ns Instruction cycle time
  • 12-bit A/D converter with internal reference, sample-and-hold and Auto scan
  • 16-bit Timer_B with seven capture/compare with shadow registers
  • 16-bit Timer_A with three capture/compare registers
  • On-chip comparator
  • Serial communication interface (USART), functions as asynchronous UART or synchronous SPI interface
  • Green product and no Sb/Br

 

Product Information

No. of Bits:
16bit
CPU Speed:
8MHz
Program Memory Size:
60KB
RAM Memory Size:
2KB
No. of Pins:
64Pins
MCU Case Style:
QFP
No. of I/O's:
48I/O's
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F1X Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F1xx
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Test & Measurement;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MSP430 Microcontroller, Mixed Signal, 16bit, 8 MHz, 60 KB, 2 KB, 64 Pins

TEXAS INSTRUMENTS

0

Price for: Each

100+ $8.39 250+ $8.01 500+ $7.30 1000+ $5.89

Buy

MSP430 Microcontroller, Mixed Signal, 16bit, 8 MHz, 60 KB, 2 KB, 64 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $6.51 2000+ $6.43 4000+ $6.34 6000+ $6.26 More pricing

Buy
MSP430F149IPMRG4

IC,MICROCONTROLLER,16-BIT,MSP430 CPU,CMOS,QFP,64PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $5.35

Buy

16 Bit Microcontroller, Mixed Signal, MSP430F1xx, 8 MHz, 60 KB, 2 KB, 64, LQFP

TEXAS INSTRUMENTS

955:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $11.64 10+ $10.55 25+ $9.75 50+ $9.30 More pricing

Buy

16 Bit Microcontroller, Mixed Signal, MSP430F1xx, 8 MHz, 60 KB, 2 KB, 64, QFP

TEXAS INSTRUMENTS

215:  in stock

Price for: Each

1+ $12.46 10+ $11.25 25+ $10.42 50+ $9.95 More pricing

Buy

Associated Products

Similar Products