TEXAS INSTRUMENTS  MSP430F149IPAG  16 Bit Microcontroller, MSP430F1xx, 8 MHz, 60 KB, 2 KB, 64 Pins, TQFP

TEXAS INSTRUMENTS MSP430F149IPAG

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller Family/Series MSP430F1xx
  • CPU Speed 8MHz
  • Program Memory Size 60KB
  • RAM Memory Size 2KB
  • No. of Pins 64Pins
  • MCU Case Style TQFP
  • No. of I/O's 48I/O's
  • Embedded Interface Type SPI, UART
  • Supply Voltage Min 1.8V
  • Supply Voltage Max 3.6V
  • Packaging Each
  • No. of Timers 2
  • MPU Core Size 16bit
  • MSL MSL 4 - 72 hours
  • Peripherals ADC, Comparator, POR
  • Operating Temperature Min -40 °C
  • Operating Temperature Max 85 °C
  • Supply Voltage Range 1.8V to 3.6V
  • Oscillator Type External, Internal
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/49
  •  132/49

  • CAD CadSoft_EAGLE (4.94KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 7/4/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 160

    Order multiple quantity: 160

    Price: $8.39 $8.39

    Buy

    Price

    Quantity List Price
    100 - 249 $8.39
    250 - 499 $8.01
    500 - 999 $7.30
    1000+ $5.89
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought