Low

TEXAS INSTRUMENTS  MSP430F1132IPWR  MSP430 Microcontroller, Mixed Signal, 16bit, 8 MHz, 8 KB, 256 Byte, 20 Pins

TEXAS INSTRUMENTS MSP430F1132IPWR
Manufacturer Part No:
MSP430F1132IPWR
Newark Part No.:
02E6692
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Bits:
16bit
CPU Speed:
8MHz
Program Memory Size:
8KB
RAM Memory Size:
256Byte
No. of Pins:
20Pins
MCU Case Style:
TSSOP
No. of I/O's:
14I/O's
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Tape & Reel
Product Range:
MSP430F1X Microcontrollers
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430F1xx
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products