Low

TEXAS INSTRUMENTS  MSP-TS430PW28A  TARGET BOARD, ZIF SOCKET, MSP430 FAMILY

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Core Architecture: MSP430
  • Core Sub-Architecture: MSP430
  • Features: 20 & 28pin ZIF Socket for MSP430 TSSOP Devices, JTAG Adapter, Supports all Debugging Interfaces
  • Kit Contents: Dev Board MSP430G2452, 32.768kHz Crystal, 4 PCB 1x14pin Headers, 2 IC Samples of MSP430G2452IPW20
  • No. of Bits: 16bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: MSP430G2452
  • Silicon Family Name: MSP430G2xx
  • Silicon Manufacturer: Texas Instruments

Description

The MSP-TS430PW28A is a standalone ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the spy bi wire (two wire JTAG) protocol. The development board supports some MSP430 flash parts in a 20pin or 28pin TSSOP package. The ECCN (export control classification number) classification for this tool will be the same as the included microcontrollers.

Features:

  • Includes LED indicator
  • JTAG adapter
  • Header pin outs for prototyping
  • The development board supports the MSP430F20xx and MSP430G2xx family of devices
  • Supports all debugging interfaces using a standard 14pin JTAG header such as the MSP-FET430UIF

Applications:

  • Embedded Design & Development

Contents:

Development board with 28pin TSSOP (PW) ZIF socket (MSP-TS430PW28A), Four PCB 1x14pin headers (two male and two female), Microcrystal MS1V-T1K 32.768kHz crystal, MSP430 CD-ROM, Two MSP430G2452IPW20 devices.

Footnotes

A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF).

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $87.37 $87.37

Buy

Price

Quantity List Price Your Price
1+ $90.78

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought