Low

MSP-TS430PN80USB - 

ZIF Socket Target Board, Supports 80-LQFP MSP430F552x Devices, On-Board USB

MSP-TS430PN80USB - ZIF Socket Target Board, Supports 80-LQFP MSP430F552x Devices, On-Board USB

The actual product may differ from image shown

Manufacturer Part No:
MSP-TS430PN80USB
Newark Part No.:
24R9821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP-TS430PN80USB is a MSP430F55xx USB 80 Pin target board, the MSP-TS430PN80USB is a standalone 80 pin ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi Wire (2 wire JTAG) protocol. The development board supports all MSP430F552x and MSP430F55xx Flash parts in a 80 pin LQFP package. A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF).
  • Development board with a 80 pin ZIF socket fitting MSP430 derivatives in 80 pin TQFP packages
  • Board contains LED indicator, JTAG adapter, and header pin outs for prototyping
  • Supports all debugging interfaces using a standard 14 pin JTAG header such as the MSP-FET430UIF

Applications

Embedded Design & Development

Contents

Development board with 80 pin QFP (PN) ZIF socket (MSP-TS430PN80USB), Two MSP430F5529IPN devices,

Footnotes

A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF).

Product Information

:
ZIF Socket Target Board
:
MSP430 FET Program / debug interface
:
Supports 80-LQFP MSP430F552x devices, onboard USB
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
1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$38.01 $ 38.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $91.64