Low

MSP-TS430PN80 - 

ZIF Socket Target Board, Supports 80-QFP MSP430 Devices

MSP-TS430PN80 - ZIF Socket Target Board, Supports 80-QFP MSP430 Devices

The actual product may differ from image shown

Manufacturer Part No:
MSP-TS430PN80
Newark Part No.:
55R4417
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP-TS430PN80 is a MSP430 80 Pin target board, the MSP-TS430PN80 is a standalone ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi Wire (2 wire JTAG) protocol. The development board supports some MSP430 Flash parts in an 80 pin LQFP package. A separate debugging and programming interface is required to work with the MSP-TS430PN80. A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF).
  • Development board with a ZIF socket fitting some MSP430 derivatives in 80 pin LQFP (PN) packages
  • Board contains LED indicator, JTAG adapter, and header pin outs for prototyping
  • Supports all debugging interfaces using a standard 14 pin JTAG header such as the MSP-FET430UIF

Applications

Embedded Design & Development

Contents

Development board with 80 pin LQFP (PN) ZIF socket (MSP-TS430PN80), Two MSP430FG439IPN devices

Footnotes

A flash emulation tool (FET) may be purchased independently.

Product Information

:
ZIF Socket Target Board
:
MSP430 FET Program / debug interface
:
Supports 80-QFP MSP430 devices
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
More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$92.15 $ 92.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $92.15