Low

TEXAS INSTRUMENTS  MSP-FET430UIF  FLASH EMULATOR, FOR MSP430

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: MSP430
  • Core Sub-Architecture: MSP430
  • Features: USB Debugging Interface, Real-Time, In-System Programming and Debugging
  • IC Product Type: In-Circuit Emulator / Programmer
  • Kit Contents: Programmer Only
  • SVHC: No SVHC (16-Jun-2014)
  • Series: MSP430
  • Silicon Family Name: MSP430F1xx
  • Supported Devices: USB port

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/44
  •  130/48

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $117.30

Buy

Price

Quantity List Price
1+ $117.30

TEXAS INSTRUMENTS-MSP-FET430UIF-FLASH EMULATOR, FOR MSP430;FLASH EMULATOR, FOR MSP430; Silicon Family Name:MSP430F1xx; Core Architecture:MSP430; Core Sub-Architecture:MSP430; IC Product Type:In-Circuit Emulator / Programmer; Kit Contents:Programmer Only; Series:MSP430

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MSP-FET430UIF product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The MSP-FET430UIF is a powerful Flash emulation tool to quickly begin application development on the MSP430 MCU. It includes USB debugging interface used to program and debug the MSP430 in-system through the JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The Flash memory can be erased and programmed in seconds with only a few keystrokes and since the MSP430 Flash is ultra-low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start design immediately. The MSP-FET430UIF development tools supports development with all MSP430 Flash devices.

Feature & Benefits:
SB debugging interface (MSP-FET430UIF) connects a Flash based MSP430 MCU to a PC
Software configurable supply voltage between 1.8 and 3.6volts at 100mA
Supports JTAG Security Fuse blow to protect code
Supports all MSP430 boards with JTAG header
Supports both JTAG and Spy-Bi-Wire (2-wire JTAG) debug protocols

Applications: Communications & Networking, Embedded Design & Development

Kit Contents:
One 14-conductor cable, One MSP-FET430UIF interface module, One MSP430 CD-ROM, One READ ME FIRST document, USB Cable.
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought