Low

TEXAS INSTRUMENTS  MSP-FET430U48C  USB JTAG EMULATOR, MSP430FR59X, MSP430FR58X

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: MSP430
  • Core Sub-Architecture: MSP430
  • Features: Unified FRAM Memory for Lowest Power, Fastest Non-Volatile Memory
  • IC Product Type: USB JTAG Emulator
  • Kit Contents: USB to FET Programming Tool, Users Guide, ZIF Target Board
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Family Name: MSP430F5xx

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 27W9595 - TEXAS INSTRUMENTS-MSP-TS430RGZ48C-TARGET BOARD, MSP-FET430UIF USB JTAG EMULATOR
  • 62X5133 -

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
27W9595
MSP-TS430RGZ48C

MSP-TS430RGZ48C

TEXAS INSTRUMENTS

TARGET BOARD, MSP-FET430UIF USB JTAG EMULATOR

TARGET BOARD, MSP-FET430UIF USB JTAG EMULATOR; Accessory Type:Target Board; For Use With:MSP-FET430UIF USB JTAG Emulator; Features:Unified FRAM Memory for Lowest Power, Fastest Non-volatile Memory, Ultra-low-Leakage 130nm Process

  Write a Review | Ask a Question

3

1+ $89.43 Promotional price

Buy

(Available until stock is exhausted)

  • 3 in stock for same day shipping

see cut-off times

62X5133
MSP-FET

MSP-FET

TEXAS INSTRUMENTS

Next Generation UIF

Next Generation UIF

  Write a Review | Ask a Question

0

1+ $149.56 5+ $141.74 10+ $139.79 25+ $138.81 More Pricing

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought