Low

TEXAS INSTRUMENTS  MSP-FET430U100USB  USB PROGRAMMER, WITH MSP-TS430PZ100USB, 100 PIN

TEXAS INSTRUMENTS MSP-FET430U100USB
TEXAS INSTRUMENTS MSP-FET430U100USB
See all Technical Docs

The actual product may differ from image shown

TEXAS INSTRUMENTS MSP-FET430U100USB
TEXAS INSTRUMENTS MSP-FET430U100USB

Product Overview

The MSP-FET430U100USB is a 100 pin socket target board and USB programmer, The MSP-TS430PZ100USB is a standalone 100 pin ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi Wire (2 wire JTAG) protocol. The development board supports all MSP430F663x and MSP430F563x flash parts in a 100 pin LQFP package. The MSP-FET430UIF is a powerful flash emulation tool to quickly begin application development on the MSP430 MCU. It includes USB debugging interface used to program and debug the MSP430 in system through the JTAG interface or the pin saving Spy Bi Wire (2 wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra low power, no external power supply is required. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately.
  • USB debugging interface connects a MSP430 MCU to a PC for real time, in system prog and debugging
  • Software configurable supply voltage between 1.8V and 3.6V at 100mA
  • Supports JTAG security fuse blow to protect code
  • Supports all MSP430 boards with JTAG header
  • Supports both JTAG and Spy Bi Wire (2 wire JTAG) debug protocols
  • Development board with a 100 pin ZIF socket fitting MSP430 derivatives in 100 pin TQFP packages
  • Supports all debugging interfaces using a standard 14 pin JTAG header such as the MSP-FET430UIF

 

Product Information

Silicon Manufacturer:
IC Product Type:
Debugger / Programmer
Silicon Family Name:
MSP430F5xx
Core Architecture:
MSP430
Core Sub-Architecture:
MSP430
Silicon Core Number:
Kit Contents:
MSP-FET430UIF USB Interface Module, Target Socket Module, USB Cable
No. of Bits:
Features:
USB Debugging Interface Connects Flash-based MSP430 to PC for Real-time, Programming & Debugging
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

Development board with 100 pin QFP ZIF socket (MSP-TS430PZ100USB), JTAG Header cable, MSP430 USB debugging Interface (MSP-FET430UIF), Two MSP430F6638iPZ flash silicon devices

Legislation and Environmental

Authorized Distributor