Low

MSP-EXP430FR5739 - 

Experimenter Board, For MSP430FR5739, FRAM, 3 Axis Accelerometer, NTC Thermistor, 8 LEDs

MSP-EXP430FR5739 - Experimenter Board, For MSP430FR5739, FRAM, 3 Axis Accelerometer, NTC Thermistor, 8 LEDs

The actual product may differ from image shown

Manufacturer Part No:
MSP-EXP430FR5739
Newark Part No.:
45T9740
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
16bit
:
MSP430FR573x
:
MSP430
:
MSP430
:
MSP430G2xx
:
Board and Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSP-EXP430FR5739 Experimenter Board is a development platform for the MSP430FR57xx devices. It supports this new generation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM). The board is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new MSP430FR57xx MCUs, which provide the industry's lowest overall power consumption, fast data read /write and unbeatable memory endurance. The MSP430FR5739 device on the experimenter board can be powered and debugged via the integrated ezFET, or via TI Flash Emulation Tool, like the MSP-FET430UIF.
  • Integrated MSP430FR5739 : 16kB FRAM / 1kB SRAM, 16bit RISC Architecture up to 8MHz
  • On-board ADXL335 accelerometer
  • NTC thermistor for temperature sensing
  • Eight LEDs for output display
  • Footprint for additional through-hole LDR sensor
  • Two user input switches and a reset switch
  • Connectivity to the MSP-EXP430F5438 Experimenter Board
  • Preloaded with out-of-box demo code
  • Connectivity to CCxxx radio daughter cards
  • Easily accessible device pins for debugging purposes or as socket for adding customized extension

Applications

Communications & Networking, Sensing & Instrumentation, System Monitoring, Motor Drive & Control, Consumer Electronics, Wireless, Embedded Design & Development

Contents

The MSP-EXP430FR5739 board, Mini USB-B cable, 0.5 m, 12 pin PCB connectors (two male and two female), 32.768KHz clock crystal from Microcrystal, Quick start guide

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$36.24 $ 36.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MSP-EXP430FR5739 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The MSP-EXP430FR5739 Experimenter Board is a development platform for the MSP430FR57xx devices. It supports this new generation of MSP430 microcontroller devices with integrated Ferroelectric Random Access Memory (FRAM). The board is compatible with many TI low-power RF wireless evaluation modules such as the CC2520EMK. The Experimenter Board helps designers quickly learn and develop using the new MSP430FR57xx MCUs, which provide the industry's lowest overall power consumption, fast data read /write and unbeatable memory endurance. The MSP430FR5739 device on the experimenter board can be powered and debugged via the integrated ezFET, or via TI Flash Emulation Tool, like the MSP-FET430UIF.

Feature & Benefits:
Integrated MSP430FR5739 : 16kB FRAM / 1kB SRAM, 16bit RISC Architecture up to 8MHz
On-board ADXL335 accelerometer
NTC thermistor for temperature sensing
Eight LEDs for output display
Footprint for additional through-hole LDR sensor
Two user input switches and a reset switch
Connectivity to the MSP-EXP430F5438 Experimenter Board
Preloaded with out-of-box demo code
Connectivity to CCxxx radio daughter cards
Easily accessible device pins for debugging purposes or as socket for adding customized extension

Applications: Communications & Networking, Sensing & Instrumentation, System Monitoring, Motor Drive & Control, Consumer Electronics, Wireless, Embedded Design & Development

Kit Contents:
The MSP-EXP430FR5739 board, Mini USB-B cable, 0.5 m, 12 pin PCB connectors (two male and two female), 32.768KHz clock crystal from Microcrystal, Quick start guide.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:47.463-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_45T9740, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.