New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - MSP-EXP430F5529LP - EXPERIMENTER BOARD, MSP430F5529 MCU New

TEXAS INSTRUMENTSMSP-EXP430F5529LP
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
06X2931
Manufacturer Part No:
MSP-EXP430F5529LP

Technical Data Sheet (2.66MB) EN
Technical Data Sheet (2.66MB) EN

Product Information
  • EXPERIMENTER BOARD, MSP430F5529 MCU
  • Silicon Manufacturer: Texas Instruments
  • Core Architecture: MSP430
  • Core Sub-Architecture: MSP430
  • Silicon Core Number: MSP430F5529
  • Silicon Family Name: MSP430F5xx
  • Features: (Not Applicable)

Availability

105 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.29  

  1. Qty

Price

Qty Price
1+  $14.29
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP-EXP430G2

TEXAS INSTRUMENTS

MSP430G2XX, LAUNCHPAD, FLASH EMULATION, DEV KIT

Silicon Manufacturer:Texas Instruments; Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core Number:MSP430; Silicon Family Name:MSP430G2xx;

375
Price
For: 1 Each
1+
$10.01

375 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MSP430F5529IPN

TEXAS INSTRUMENTS

IC, 16BIT MCU, MSP430, 25MHZ, 80-LQFP

Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:63; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

104
Price
For: 1 Each
1+
$8.06
10+
$7.25
25+
$6.45
50+
$6.06
more...

104 available to ship today
MSP430F5529IPNR

TEXAS INSTRUMENTS

No. of I/O's:63; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:80;

1000
Price
For: 1 Cut tape
1+
$8.06
10+
$7.25
25+
$6.45
50+
$6.06
more...

1000 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Primary Platform) OR (MSP-EXP430F5529LP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS MSP430F5529IPN
1 Each
$8.06
TEXAS INSTRUMENTS MSP430F5529IPNR
1 Cut tape
$8.06