Low

TEXAS INSTRUMENTS  MPY634KUE4  IC, ANALOG MULTIPLIER, 20V/ uS, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 4
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 8V
  • Supply Voltage Range: ± 8V to ± 18V

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 40

Order multiple quantity: 40

Price: $21.96

Buy

Price

Quantity List Price
25 - 49 $21.96
50 - 99 $21.41
100 - 249 $20.32
250 - 499 $18.68
500 - 999 $17.87
1000+ $17.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K5992
MPY634KU

MPY634KU

TEXAS INSTRUMENTS

IC, ANALOG MULTIPLIER, 20V/ uS, 16-SOIC

IC, ANALOG MULTIPLIER, 20V/ uS, 16-SOIC; No. of Multipliers / Dividers:1; No. of Amplifiers:4; Supply Voltage Min:8V; Supply Voltage Max:18V; Slew Rate:20V/µs; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $21.96 50+ $21.41 100+ $20.32 250+ $18.68 more…

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

97K5374
MPY634KUE4

MPY634KUE4

TEXAS INSTRUMENTS

ANALOGUE MULTIPLIER, SOIC16, 634

ANALOGUE MULTIPLIER, SOIC16, 634; No. of Multipliers / Dividers:1; No. of Amplifiers:4; Supply Voltage Min:8V; Supply Voltage Max:18V; Slew Rate:20V/µs; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating;RoHS Compliant: Yes

  Write a Review | Ask a Question

23

1+ $26.79 10+ $24.78 25+ $22.77 50+ $21.03 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought