Low

TEXAS INSTRUMENTS  MPY634KUE4  ANALOGUE MULTIPLIER, SOIC16, 634

TEXAS INSTRUMENTS MPY634KUE4

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Substitutes

ANALOG MULTIPLIER, 20V/uS, 16-SOIC

TEXAS INSTRUMENTS

0

Price for: Each

25+ $24.03 50+ $23.33 100+ $21.49 250+ $20.50 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations