Low

TEXAS INSTRUMENTS  MPY634KU/1K  Divider/Multiplier IC, 4 AMPs, 10MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-16

TEXAS INSTRUMENTS MPY634KU/1K
Manufacturer Part No:
MPY634KU/1K
Newark Part No.:
75C3948
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.