TEXAS INSTRUMENTS  MPY634KPG4  ANALOG MULTIPLIER, 20V/uS, 14 DIP

TEXAS INSTRUMENTS MPY634KPG4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Digital IC Case: DIP
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 20V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 8V
  • Supply Voltage Range: ± 8V to ± 18V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $20.38 $20.38

Buy

Price

Quantity List Price
25 - 49 $20.38
50 - 99 $19.88
100 - 249 $18.86
250 - 499 $17.35
500 - 999 $16.59
1000+ $15.83
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K5991
MPY634KP

MPY634KP

TEXAS INSTRUMENTS

ANALOG MULTIPLIER, 20V/uS, 14 DIP

100 

Price for: Each 1

1+ $23.93 10+ $22.16 25+ $20.38 50+ $19.88

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought