Low

MPY634KP - 

Divider/Multiplier IC, 4 AMPs, 10MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, DIP-14

MPY634KP - Divider/Multiplier IC, 4 AMPs, 10MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
MPY634KP
Newark Part No.:
80K5991
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPY634KP is a wide bandwidth precision Analogue Multiplier, its accurately laser-trimmed multiplier characteristics make it easy to use in a wide variety of applications with a minimum of external parts, often eliminating all external trimming. Its differential X, Y and Z inputs allow configuration as a multiplier, squarer, divider, square-rooter and other functions while maintaining high accuracy. The wide bandwidth of this new design allows signal processing at IF, RF and video frequencies. The internal output amplifier of the MPY634 reduces design complexity compared to other high frequency multipliers and balanced modulator circuits. It is capable of performing frequency mixing, balanced modulation and demodulation with excellent carrier rejection. An accurate internal voltage reference provides precise setting of the scale factor. The differential Z input allows user-selected scale factors from 0.1 to 10 using external feedback resistors.
  • 10MHz Typical wide bandwidth
  • ±0.5% Maximum four-quadrant accuracy
  • Internal wide-bandwidth op-amp
  • Easy to use

Applications

Signal Processing

Product Information

:
1
:
4 Amplifier
:
8V
:
18V
:
20V/µs
:
DIP
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

38 in stock
Add

ANALOG DEVICES

Divider/Multiplier IC, 4 AMPs, 10 Hz to 10 MHz, 450 V/µs slew, 8 V to 16.5 V supply, DIP-14

11 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ANALOG DEVICES

ANALOG QUAD MULTIPLIER, SOIC8, 18V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

214 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$23.89 $ 23.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.89
5 + $22.90
10 + $22.03
25 + $21.05
50 + $19.94
100 + $18.82
250 + $17.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.