Low

MM5453N/NOPB - 

Display Driver, 4 1/2 Digit, 7 Segment LCD, 32 Output, 3 V to 10 V, TTL, Serial Interface, DIP-40

MM5453N/NOPB - Display Driver, 4 1/2 Digit, 7 Segment LCD, 32 Output, 3 V to 10 V, TTL, Serial Interface, DIP-40

The actual product may differ from image shown

Manufacturer Part No:
MM5453N/NOPB
Newark Part No.:
41K8281
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MM5453N/NOPB is a Liquid Crystal Display Driver for use with instrumentation readouts. The monolithic integrated circuit utilizing CMOS metal gate, low threshold enhancement mode devices. The chip can drive up to 32 segments of LCD and can be paralleled to increase this number. The chip is capable of driving a 4-1/2-digit 7-segment display with minimal interface between the display and the data source. The MM5452 stores display data in latches after it is clocked in and holds the data until new display data is received.
  • Serial data input
  • No load signal required
  • Data enable
  • Wide power supply operation
  • TTL compatibility
  • Alphanumeric and bar graph capability
  • Cascaded operation capability
  • Green product and no Sb/Br

Applications

Industrial, Clock & Timing, Test & Measurement, Sensing & Instrumentation

Product Information

:
4.5
:
7
:
DIP
:
40Pins
:
3V
:
10V
:
Serial
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$6.48 $ 6.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.48
10 + $5.86
25 + $5.42
50 + $5.14
100 + $4.85
250 + $4.61
500 + $4.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.