Low

TEXAS INSTRUMENTS  MF10CCN  IC, SW CAP FILTER UNIVERSAL 30KHZ 20-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: DIP
  • Filter Order: 4th
  • IC Filter Type: Switched Capacitor
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 2
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Program Clock Frequency Typ: 1.5MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 14V
  • Supply Voltage Min: 9V
  • Supply Voltage Range: ± 9V to ± 14V

Availability

Availability:  0

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 18

Order multiple quantity: 18

Price: $4.30

Buy

Price

Quantity List Price
10 - 99 $4.30
100 - 249 $3.92
250 - 499 $3.04
500 - 999 $2.85
1000 - 2499 $2.51
2500 - 4999 $2.49
5000+ $2.37

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
  • Weight (kg): 5
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K4999
MF10CCN

MF10CCN

TEXAS INSTRUMENTS

IC, FILTER DUAL SWITCHED CAP, DIP20

IC, FILTER DUAL SWITCHED CAP, DIP20; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:2; Supply Voltage Min:9V; Supply Voltage Max:14V; Filter IC Case Style:DIP; No. of Pins:20; Cutoff Frequency:30kHz; Program ;RoHS Compliant: Yes

  Write a Review | Ask a Question

62

1+ $4.35 10+ $3.50 100+ $3.19 250+ $2.47 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
41K8273
MF10CCN/NOPB

MF10CCN/NOPB

TEXAS INSTRUMENTS

IC, SW CAP FILTER UNIVERSAL 30KHZ 20-DIP

IC, SW CAP FILTER UNIVERSAL 30KHZ 20-DIP; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:2; Supply Voltage Min:9V; Supply Voltage Max:14V; Filter IC Case Style:DIP; No. of Pins:20; Cutoff Frequency:30kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

106

1+ $4.43 10+ $3.56 100+ $3.24 250+ $2.52 more…

Buy
  • 106 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought