Low

MF10CCN/NOPB - 

Switched Capacitor Filter, Switched Capacitor, 4th, 2, 9 V, 14 V, DIP

MF10CCN/NOPB - Switched Capacitor Filter, Switched Capacitor, 4th, 2, 9 V, 14 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
MF10CCN/NOPB
Newark Part No.:
41K8273
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MF10CCN/NOPB is an universal monolithic dual switched Capacitor Filter consists of 2 independent and extremely easy to use, general purpose CMOS active filter building blocks. Each block, together with an external clock and 3 to 4 resistors, can produce various 2nd order functions. Each building block has 3 output pins. One of the outputs can be configured to perform an allpass, highpass or a notch function, the remaining 2 output pins perform lowpass and bandpass functions. The center frequency of the lowpass and bandpass 2nd order functions can be either directly dependent on the clock frequency or they can depend on both clock frequency and external resistor ratios. The center frequency of the notch and allpass functions is directly dependent on the clock frequency, while the highpass center frequency depends on both resistor ratio and clock.
  • Easy to use
  • Clock to center frequency ratio accuracy ±0.6%
  • Filter cutoff frequency stability directly dependent on external clock quality
  • Low sensitivity to external component variation
  • Separate highpass (or notch or allpass), bandpass, lowpass outputs

Applications

Signal Processing

Product Information

:
Switched Capacitor
:
4th
:
2
:
9V
:
14V
:
DIP
:
20Pins
:
30kHz
:
1.5MHz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Switched Capacitor Filter, Universal, 4th, 2, 9 V, 14 V, SOIC

12 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

41K8274 - Switched Capacitor Filter, Universal, 4th, 2, 9 V, 14 V, SOIC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.