Low

MDL-IDM28 - 

Intelligent Display Module, LCD Display, Intelligent, Stellaris 6000

MDL-IDM28 - Intelligent Display Module, LCD Display, Intelligent, Stellaris 6000
MDL-IDM28 - Intelligent Display Module, LCD Display, Intelligent, Stellaris 6000

The actual product may differ from image shown

Manufacturer Part No:
MDL-IDM28
Newark Part No.:
45P3744
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MDL-IDM28 is a Micro Stellaris Intelligent Display Module which offers a complete graphical touch-screen user interface solution for control, automation and instrumentation. The Stellaris MDL-IDM28 offer Ethernet connectivity. MDL-IDM28 feature additional serial connectivity options for easy implementation as a Human Machine Interface(HMI) touch display panel in an embedded control device. The Stellaris IDMs are the first display modules available with efficient performance and robust integration of an ARM Cortex-M3 microcontroller, positioning the modules into like building access controllers and security systems many other applications. In addition to being offered as stand-alone, ready-for-production module, Stellaris IDMs are also offered as a complete open-tool reference design kit (RDK-IDM).
  • 24V power supply with international plug adapters
  • Bright QVGA LCD touch-screen display
  • 10/100 Ethernet with Auto MDI/MDIX and Traffic /Link indicator LED
  • High performance microcontroller 32bit ARM Cortex-M3 core
  • Flexible power supply options
  • Retractable Ethernet cable
  • Includes full source code, example applications, and design files
  • RS-232 signal level serial connectivity options
  • 256kB Main Flash memory, 64kB SRAM, 168kB Image RAM of memory
  • MicroSD slot

Applications

Building Automation, Security, Industrial, Automation & Process Control, Industrial, Communications & Networking

Product Information

:
Texas Instruments
:
Stellaris 6000
:
Display
:
LCD Display
:
ARM
:
Cortex-M3
:
Stellaris
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MDL-IDM28 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MDL-IDM28 is a Micro Stellaris Intelligent Display Module which offers a complete graphical touch-screen user interface solution for control, automation and instrumentation. The Stellaris MDL-IDM28 offer Ethernet connectivity. MDL-IDM28 feature additional serial connectivity options for easy implementation as a Human Machine Interface(HMI) touch display panel in an embedded control device. The Stellaris IDMs are the first display modules available with efficient performance and robust integration of an ARM Cortex-M3 microcontroller, positioning the modules into like building access controllers and security systems many other applications. In addition to being offered as stand-alone, ready-for-production module, Stellaris IDMs are also offered as a complete open-tool reference design kit (RDK-IDM).

Feature & Benefits:
24V power supply with international plug adapters
Bright QVGA LCD touch-screen display
10/100 Ethernet with Auto MDI/MDIX and Traffic /Link indicator LED
High performance microcontroller 32bit ARM Cortex-M3 core
Flexible power supply options
Retractable Ethernet cable
Includes full source code, example applications, and design files
RS-232 signal level serial connectivity options
256kB Main Flash memory, 64kB SRAM, 168kB Image RAM of memory

Applications: MicroSD slot,Building Automation, Security, Industrial, Automation & Process Control
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:08.328-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_45P3744, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.