Low

TEXAS INSTRUMENTS  MDL-BDC  Development Kit, DC Brushed Motor, Stellaris®, CAN, LM3S

TEXAS INSTRUMENTS MDL-BDC
Technical Data Sheet (562.10KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MDL-BDC is a Luminary Micro's Stellaris brushed DC motor control module with CAN offers a variable speed control for 12V brushed DC motors at up to 40A continuous current. The motor control module includes high performance Controller Area Network connectivity and a rich set of control options and sensor interfaces, including analog and quadrature encoder interfaces. The high frequency PWM on the MDL-BDC enables DC motors to run smoothly and quietly over a wide speed range. The module uses highly optimized software and a powerful 32bit Stellaris microcontroller to implement open loop speed control as well as closed loop control of speed, position, or motor current. The Stellaris MDL-BDC is powered by the LM3S2616 microcontroller, featuring CAN and advanced motion control capabilities.
  • Quiet control of brushed DC motors with 15kHz PWM frequency
  • Two options for Speed control industry standard RC servo type (PWM) interface, CAN interface, RS232
  • CAN interface or RS232 serial interface for closed loop, speed, position, or current control
  • The module uses highly optimized software and a powerful 32bit Stellaris MCU
  • Motor brake/coast selector
  • Limit switch inputs for forward and reverse directions
  • Status LED indicates run, direction, and fault conditions
  • Quadrature encoder input (QEI) and analog input
  • Colour coded screw terminals for all power wiring
  • Easy to customize using tools supporting the MDL-BDC from Keil, IAR, Code Sourcery, or Code Red

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LM3S
Kit Application Type:
Motor Control
Application Sub Type:
DC Brushed Motor
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M3
Silicon Family Name:
Stellaris 2000
Kit Contents:
Board only
Product Range:
-
Features:
CAN Communication, Motor Brake/Coast Selector, Limit Switch Inputs for Forward and Reverse Direction
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.