Low

TEXAS INSTRUMENTS  MC79L12ACDR  Linear Voltage Regulator, Fixed, -27V to -14.5V input, -12V/100 mA out, SOIC-8

TEXAS INSTRUMENTS MC79L12ACDR
Manufacturer Part No:
MC79L12ACDR
Newark Part No.:
75C3285
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-27V
Input Voltage Max:
-14.5V
Fixed Output Voltage Nom.:
-12V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
100mA
Linear Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
7912 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, Fixed, -35V to -19V input, -12V/100 mA out, SOIC-8

ON SEMICONDUCTOR

312 in stock

Price for: Each

1+ $0.384 10+ $0.295 100+ $0.16 1000+ $0.12 More pricing

Buy

Linear Voltage Regulator, Fixed, -27V to -14.5V input, -12V/100 mA out, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.124 10000+ $0.116 22500+ $0.107 50000+ $0.103

Buy

Linear Voltage Regulator, 7912, Fixed, -27V To -14.5V In, -12V And 0.1A Out, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.142 10000+ $0.132 25000+ $0.125 50000+ $0.12

Buy

IC, V REG, 12V, SMD, SOIC8

TEXAS INSTRUMENTS

2,566:  in stock

Price for: Each

1+ $0.492 10+ $0.413 100+ $0.251 1000+ $0.194 More pricing

Buy

Linear Voltage Regulator, 7912, Fixed, Negative, -27V To -14.5V In, -12V And 0.1A Out, SOIC-8

TEXAS INSTRUMENTS

495 in stock

Price for: Each

1+ $0.417 Promotional price 10+ $0.417 Promotional price 100+ $0.382 Promotional price 1000+ $0.353 Promotional price More pricing

Buy

Associated Products