Low

MC34063AP - 

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8

MC34063AP - DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
MC34063AP
Newark Part No.:
04K3500
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC34063AP is a boost/buck/inverting switching regulator in 8 pin DIP package. It is an easy to use regulator containing all primary circuitry needed for building simple DC to DC converters. The MC34063AP regulator primarily consist of an internal temperature compensated reference, comparator, oscillator, PWM controller with active current limiting, driver and high current output switch. This device requires minimal external components to build converters in boost, buck and inverting topologies.
  • Adjustable output voltage range from 1.25V to 40V
  • Wide input voltage range from 3V to 40V
  • High output switch current up to 1.5A
  • Oscillator frequency up to 100KHz
  • Precision internal reference is 2%
  • Short circuit current limiting
  • Low standby current
  • Operating temperature range from 0°C to 70°C

Applications

Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Test & Measurement

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Buck, Boost, Inverting
:
3V
:
40V
:
1Outputs
:
DIP
:
8Pins
:
1.5A
:
1.25V
:
40V
:
100kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,569 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.496
100 + $0.32
500 + $0.288
1000 + $0.256
2500 + $0.232
10000 + $0.208
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.