Low

MC34063ADR - 

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

MC34063ADR - DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MC34063ADR
Newark Part No.:
04K3499
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC34063ADR is a Switching Regulator for use with cable solutions. The easy-to-use IC containing all the primary circuitry needed for building simple DC-to-DC converters. This device primarily consists of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver and a high-current output switch. Thus, the device requires minimal external components to build converters in the boost, buck and inverting topologies.
  • Adjustable output voltage
  • Short-circuit current limiting
  • Low standby current
  • 2% Precision internal reference
  • Green product and no Sb/Br

Applications

Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement

Product Information

:
Buck, Boost, Inverting
:
3V
:
40V
:
1Outputs
:
SOIC
:
8Pins
:
1.5A
:
1.25V
:
40V
:
100kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Step-Down Converter, Adjustable, 3V-40Vin, 1.5A out, 100 kHz, SOIC-8

318 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.206 5000+ $0.201 10000+ $0.196 15000+ $0.191 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,629 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.64 $ 0.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
10 + $0.524
25 + $0.456
50 + $0.387
100 + $0.319
250 + $0.295
500 + $0.271
1000 + $0.247
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.