Low

TEXAS INSTRUMENTS  MC34063ADE4  DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

TEXAS INSTRUMENTS MC34063ADE4
Manufacturer Part No:
MC34063ADE4
Newark Part No.:
97K4678
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck, Boost, Inverting
Input Voltage Min:
3V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1.5A
Output Voltage Min:
1.25V
Output Voltage Max:
40V
Switching Frequency:
100kHz
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 750mAout, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.203 10000+ $0.188 22500+ $0.18

Buy

DC-DC Switching Step-Down Converter, Adjustable, 3V-40Vin, 1.5A out, 100 kHz, SOIC-8

TEXAS INSTRUMENTS

1,281 in stock

Price for: Each

1+ $0.306 Promotional price 10+ $0.306 Promotional price 100+ $0.28 Promotional price 1000+ $0.259 Promotional price More pricing

Buy

Associated Products