Low

TEXAS INSTRUMENTS  MC3403DR  Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS MC3403DR
Manufacturer Part No:
MC3403DR
Newark Part No.:
75C2027
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.6V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2.5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins

ON SEMICONDUCTOR

868 in stock

Price for: Each

1+ $0.47 Promotional price 10+ $0.47 Promotional price 100+ $0.47 Promotional price 500+ $0.47 Promotional price More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins

ON SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.12 10+ $0.902 100+ $0.693 500+ $0.612 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins

ON SEMICONDUCTOR

244 in stock

Price for: Each

1+ $0.842 Promotional price 10+ $0.842 Promotional price 100+ $0.772 Promotional price 500+ $0.713 Promotional price More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins

ON SEMICONDUCTOR

367 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.00 10+ $0.805 100+ $0.619 500+ $0.547 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.387 2000+ $0.327 5000+ $0.32 10000+ $0.309 More pricing

Buy

Associated Products

Similar Products