Low

TEXAS INSTRUMENTS  MC33063APE4  IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SOIC
  • Input Voltage Max: 40V
  • Input Voltage Min: 3V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage: 1.25V
  • Output Voltage Max: 40V
  • Output Voltage Min: 1.25V
  • Packaging: Cut Tape
  • Primary Input Voltage: 40V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 100kHz
  • Topology: Buck, Boost, Inverting

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1500

Order multiple quantity: 50

Price: $0.269

Buy

Price

Quantity List Price
1000 - 2499 $0.269
2500 - 9999 $0.226
10000 - 24999 $0.22
25000+ $0.21

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
04K3497
MC33063AP

MC33063AP

TEXAS INSTRUMENTS

IC, DC-DC CONV, BOOST/BUCK, 40V, 750mA, DIP-8

IC, DC-DC CONV, BOOST/BUCK, 40V, 750mA, DIP-8; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,482

1+ $0.672 10+ $0.536 100+ $0.40 500+ $0.294 more…

Buy
  • 1,482 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
97K4657
MC33063APE4

MC33063APE4

TEXAS INSTRUMENTS

IC, DC/DC CONVERTER, 33063, DIP8

IC, DC/DC CONVERTER, 33063, DIP8; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V; Switching ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,585

1+ $0.66 10+ $0.527 100+ $0.393 500+ $0.289 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
67H6703
MC34063AP1G

MC34063AP1G

ON SEMICONDUCTOR

IC, STEP-UP/STEP-DOWN/INVERT REG, 8-DIP

IC, STEP-UP/STEP-DOWN/INVERT REG, 8-DIP; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:DIP; No. of Pins:8; Output Current:3A; Output Voltage Min:1.25V; Output Voltage Max:40V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,288

1+ $0.772 10+ $0.599 100+ $0.421 1000+ $0.329 more…

Buy
  • 3,288 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought