Low

TEXAS INSTRUMENTS  MC33063ADR  DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

TEXAS INSTRUMENTS MC33063ADR
Manufacturer Part No:
MC33063ADR
Newark Part No.:
28X3692
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC33063ADR is a Switching Regulator for use with cable solutions. The easy-to-use IC containing all the primary circuitry needed for building simple DC-to-DC converters. This device primarily consists of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver and a high-current output switch. Thus, the device requires minimal external components to build converters in the boost, buck and inverting topologies.
  • Adjustable output voltage
  • Short-circuit current limiting
  • Low standby current
  • 2% Precision internal reference
  • Green product and no Sb/Br

 

Product Information

Topology:
Buck, Boost, Inverting
Input Voltage Min:
3V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1.5A
Output Voltage Min:
1.25V
Output Voltage Max:
40V
Switching Frequency:
100kHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Communications & Networking
  • Consumer Electronics
  • Computers & Computer Peripherals
  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products