TEXAS INSTRUMENTS  MAX3243IPWR  RS-232 TRANSCEIVER, 5.5V, TSSOP-28

TEXAS INSTRUMENTS MAX3243IPWR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: RS232 Transceiver
  • Driver Case Style: TSSOP
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 3
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/176
  •  132/173

Availability

Availability:  522


  • 522 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.19 $1.19

Buy

Price

Quantity List Price Your Price
1 - 9 $1.99
10 - 99 $1.59
100 - 999 $1.27
1000+ $0.917
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3663
MAX3243IPWR

MAX3243IPWR

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-28, FULL REEL

4,000 

Price for: Full Reel 1

2000+ $0.852 10000+ $0.845

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
69K0067
MAX3243IPWRE4

MAX3243IPWRE4

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-28

0

Price for: Full Reel 1

2000+ $0.852 10000+ $0.845

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

21H1152
MAX3243IPW

MAX3243IPW

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-28

0

Price for: Each 1

100+ $1.54 500+ $1.17 1000+ $1.10 2500+ $0.975

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
74K3895
MAX3243CPWR

MAX3243CPWR

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-28

1,580 

Price for: Cut Tape 1

1+ $1.00 Promotional price 10+ $0.917 Promotional price 100+ $0.847 Promotional price 1000+ $0.734 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
28X3662
MAX3243CPWR

MAX3243CPWR

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-28, FULL REEL

2,000 

Price for: Full Reel 1

2000+ $0.721 10000+ $0.715

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
01X3001
MAX3243CPW

MAX3243CPW

TEXAS INSTRUMENTS

IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-28

200 

Price for: Each 1

1+ $2.19 10+ $1.74 100+ $1.47 500+ $1.12

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
40K7259
MAX3243CPWRG4

MAX3243CPWRG4

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-28, FULL REEL

0

Price for: Full Reel 1

2000+ $0.721 10000+ $0.715

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

67K4897
MAX3243CUI+

MAX3243CUI+

MAXIM INTEGRATED PRODUCTS

RS-232 TRANSCEIVER, 235KBPS, 5.5V, TSSOP-28

33 

Price for: Each 1

1+ $2.05 Promotional price

Buy

Available until stock is exhausted


see cut-off times

24R0440
SP3243EBEY-L/TR

SP3243EBEY-L/TR

EXAR

Intelligent +3.0V to +5.5V RS-232 Transceiver

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought