Low

MAX3232IPWR - 

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

MAX3232IPWR - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3232IPWR
Newark Part No.:
28X3661
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3232IPWR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

431 in stock

Each (Supplied on Cut Tape)

1+ $2.02 10+ $1.71 25+ $1.60 50+ $1.48 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

1,642 in stock
Add

TEXAS INSTRUMENTS

Line Driver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.824 4000+ $0.808 8000+ $0.793 12000+ $0.777

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 0.25 Mbps, 3 V to 5.5 V, TSSOP-16

391 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

2,060 in stock

Each (Supplied on Cut Tape)

1+ $7.19 10+ $6.78 25+ $5.43 50+ $5.16 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.907 $ 0.91
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.907
4000 + $0.89
8000 + $0.873
12000 + $0.855
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.