Low

MAX3232ECDR - 

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

TEXAS INSTRUMENTS MAX3232ECDR

The actual product may differ from image shown

Manufacturer Part No:
MAX3232ECDR
Newark Part No.:
28X3658
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0°C
:
-
:
Tape & Reel
:
2
:
70°C
:
SOIC
:
RS232
:
16Pins
:
2Drivers
:
4.5V
:
-
:
5.5V
:
RS232 Transceiver
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

1,077 in stock
Add

TEXAS INSTRUMENTS

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

5,000 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

1,962 in stock

Each (Supplied on Cut Tape)

1+ $2.06 10+ $1.75 100+ $1.40 500+ $1.23 More pricing

Add

TEXAS INSTRUMENTS

3V to 5.5V Multichannel RS-232 Line Driver/Receiver, SOIC-16

4,537 in stock

Each (Supplied on Cut Tape)

1+ $1.76 10+ $1.50 100+ $1.20 500+ $1.05 More pricing

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 3 V to 5.5 V, SOIC-16

7,500 in stock

Each (Supplied on Full Reel)

2500+ $0.81 5000+ $0.78 10000+ $0.75

Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

7,500 in stock

Each (Supplied on Full Reel)

2500+ $0.945 5000+ $0.91 10000+ $0.875

Add

ANALOG DEVICES

High-Speed, 2-Channel RS232/V.28 Interface Devices, DIP-16

137 in stock
Add

Associated Products

Compare Selected