Low

MAX3232CPWR - 

Line Driver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

TEXAS INSTRUMENTS MAX3232CPWR

The actual product may differ from image shown

Manufacturer Part No:
MAX3232CPWR
Newark Part No.:
28X3657
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
3V
:
5.5V
:
TSSOP
:
16Pins
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

1,925 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 0.25 Mbps, 3 V to 5.5 V, TSSOP-16

241 in stock
Add

TEXAS INSTRUMENTS

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

6,000 in stock

Each (Supplied on Full Reel)

2000+ $0.974 4000+ $0.938 10000+ $0.902

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

1,494 in stock

Each (Supplied on Cut Tape)

1+ $2.12 10+ $1.80 100+ $1.45 500+ $1.26 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

520 in stock

Each

1+ $3.58 10+ $3.31 25+ $3.10 50+ $2.95 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

547 in stock

Each

1+ $4.14 10+ $3.90 25+ $3.69 50+ $3.52 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

1,295 in stock

Each (Supplied on Cut Tape)

1+ $7.19 10+ $6.78 25+ $5.43 50+ $5.16 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

1,605 in stock

Each (Supplied on Cut Tape)

1+ $5.92 10+ $5.58 25+ $4.47 50+ $4.24 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/2/17

Contact me when back in stock

Alternatives Available

75C1004 - RS232 Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

34K7925 - RS232 Transceiver IC, 2 Drivers, 0.25 Mbps, 3 V to 5.5 V, TSSOP-16

61M7663 - IC, LINE DRIVER, 3-5.5V, SMD

View all alternatives / recommendations
$0.839 $ 0.84
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.839
4000 + $0.808
10000 + $0.777
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.