Low

TEXAS INSTRUMENTS  MAX3232CPWR  RS232 Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

TEXAS INSTRUMENTS MAX3232CPWR
Manufacturer Part No:
MAX3232CPWR
Newark Part No.:
75C1004
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MAX3232CPWR is a Multichannel RS-232 Line Driver/Receiver, dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • RS-232 bus terminal ESD protection exceeds ±15kV using human-body model (HBM)
  • Meets or exceeds requirements of TIA/EIA-232-F and ITU V.28 standards
  • Operates up to 250kbps
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Accepts 5V logic input with 3.3V supply
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Portable Devices
  • Computers & Computer Peripherals

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Line Driver RS232, 2 Drivers, 3V-5.5V supply, TSSOP-16

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.77 4000+ $0.756 8000+ $0.734 12000+ $0.724 More pricing

Buy

RS232 Transceiver IC, 2 Drivers, 0.25 Mbps, 3 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS

137 in stock

Price for: Each

1+ $2.20 10+ $1.88 100+ $1.51 500+ $1.32 More pricing

Buy

RS232 Transceiver IC, 2 Drivers, 0.25 Mbps, 3 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.804 4000+ $0.78 10000+ $0.75

Buy

IC, LINE DRIVER, 3-5.5V, SMD

TEXAS INSTRUMENTS

7,120:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.41 10+ $1.22 100+ $0.974 500+ $0.853 More pricing

Buy

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS

3,077 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.28 Promotional price 10+ $1.17 Promotional price 100+ $1.08 Promotional price 500+ $1.08 Promotional price More pricing

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.824 Promotional price 4000+ $0.824 Promotional price 8000+ $0.824 Promotional price 12000+ $0.824 Promotional price More pricing

Buy
SP3232ECY-L/TR

True +3.0V to +5.5V RS-232 Transceivers

EXAR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.623 5000+ $0.584 7500+ $0.552

Buy

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

MAXIM INTEGRATED PRODUCTS

254:  in stock

Price for: Each

1+ $3.25 10+ $3.10 25+ $2.89 50+ $2.79

Buy

Transceiver RS232, 3V-5.5V supply, 2 Drivers, TSSOP-16

MAXIM INTEGRATED PRODUCTS

1,787:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.79 10+ $5.46 25+ $4.36 50+ $4.14 More pricing

Buy

Associated Products