Low

MAX3232CDBR - 

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 3 V to 5.5 V, SSOP-16

MAX3232CDBR - RS232 Transceiver IC, 2 Drivers, 250 Kbps, 3 V to 5.5 V, SSOP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3232CDBR
Newark Part No.:
28X3656
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
3V
:
5.5V
:
SSOP
:
16Pins
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 3 V to 5.5 V, SSOP-16

1,511 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 3 V to 5.5 V, SSOP-16

53 in stock
Add
0

Each (Supplied on Full Reel)

1500+ $0.623 3000+ $0.584 4500+ $0.552

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 2 Drivers, SSOP-16

22 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$1.05 $ 1.05
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
2000 + $1.19
4000 + $1.16
8000 + $1.14
12000 + $1.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.