Low

MAX3221MDBREP - 

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

MAX3221MDBREP - RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3221MDBREP
Newark Part No.:
45M8058
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3221MDBREP is a RS-232 single-channel Line Driver/Receiver consists of one line driver, one line receiver and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. These devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled.
  • Controlled baseline - One assembly/test site, one fabrication site
  • Enhanced diminishing manufacturing sources (DMS) support
  • Enhanced product-change notification
  • Qualification pedigree
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
  • Auto-power-down feature automatically disables drivers for power savings
  • 1µA Typical Low standby current
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Signal Processing

Product Information

:
RS232 Transceiver
:
RS232
:
1Drivers
:
1Receivers
:
3V
:
5.5V
:
SSOP
:
16Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

1,544 in stock

Each (Supplied on Cut Tape)

1+ $1.93 10+ $1.64 25+ $1.53 50+ $1.42 More Pricing...

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

816 in stock

Each (Supplied on Cut Tape)

1+ $1.95 10+ $1.66 25+ $1.55 50+ $1.44 More Pricing...

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, TSSOP-16

1,385 in stock
Add

INTERSIL

Transceiver RS232, 250 Kbps, 3V-5.5V supply, SSOP-16

1,370 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.904 4000+ $0.871 8000+ $0.852 12000+ $0.819

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

271 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$6.08 $ 6.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.08
10 + $5.47
25 + $5.14
50 + $4.81
100 + $4.48
250 + $4.20
500 + $3.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.