Low

MAX3221IPWG4 - 

RS-232 LINE DRIVER/RECEIVER, 3221

MAX3221IPWG4 - RS-232 LINE DRIVER/RECEIVER, 3221

The actual product may differ from image shown

Manufacturer Part No:
MAX3221IPWG4
Newark Part No.:
97K4198
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 Transceiver
:
RS232
:
1Drivers
:
1Receivers
:
3V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 1 Driver, TSSOP-16

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.91 4000+ $0.892 8000+ $0.875 12000+ $0.858

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

552 in stock
Add

TEXAS INSTRUMENTS

IC, RS232 3V-5.5V DRVR 16-TSSOP

179 in stock
Add

TEXAS INSTRUMENTS

IC, RS232 3V-5.5V DRVR 16-SSOP

1,026 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 1 Driver, TSSOP-16

849 in stock

Each (Supplied on Cut Tape)

1+ $3.98 10+ $3.75 25+ $3.00 50+ $2.85 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,793 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 5/21/18
$2.63 $ 2.63
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.63
10 + $2.23
25 + $2.08
50 + $1.94
100 + $1.79
250 + $1.68
500 + $1.57
1000 + $1.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.