Low

MAX3221IDBR - 

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

TEXAS INSTRUMENTS MAX3221IDBR

The actual product may differ from image shown

Manufacturer Part No:
MAX3221IDBR
Newark Part No.:
36K7556
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C
:
-
:
Cut Tape
:
1
:
85°C
:
SSOP
:
RS232
:
16Pins
:
1Drivers
:
3V
:
-
:
5.5V
:
RS232 Transceiver
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MAX3221IDBR is a RS-232 Line Driver and Receiver with dedicated enable pin and a dual charge-pump circuit and ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/μs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
  • Automatic power-down feature automatically disables drivers for power savings
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Wireless

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

4,000 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

901 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

2,014 in stock

Each (Supplied on Cut Tape)

1+ $1.92 10+ $1.62 100+ $1.30 500+ $1.14 More pricing

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.878 4000+ $0.845 10000+ $0.813

Add

Associated Products

Compare Selected