TEXAS INSTRUMENTS  MAX3221IDBE4  RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS MAX3221IDBE4

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: RS232 Transceiver
  • Driver Case Style: SSOP
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V

Availability

Availability:  202

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.34 $2.34

Buy

Price

Quantity List Price
1 - 9 $2.34
10 - 99 $1.87
100 - 499 $1.57
500 - 999 $1.20
1000 - 2499 $1.12
2500 - 4999 $0.994
5000 - 9999 $0.986
10000+ $0.979
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33K5306
MAX3221IDBRE4

MAX3221IDBRE4

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL

0

Price for: Full Reel 1

2000+ $0.852 10000+ $0.845

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
75C0979
MAX3221CDBR

MAX3221CDBR

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SSOP-16

728 

Price for: Cut Tape 1

1+ $1.99 10+ $1.59 100+ $1.27 1000+ $0.917

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
28X3649
MAX3221CDBR

MAX3221CDBR

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL

2,000 

Price for: Full Reel 1

2000+ $0.852 10000+ $0.845

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
45M8058
MAX3221MDBREP

MAX3221MDBREP

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SSOP-16

2,004 

Price for: Each 1

1+ $5.74 10+ $5.12 25+ $4.62 50+ $4.39

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
46M6641
MAX3221CDBG4

MAX3221CDBG4

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SSOP-16

0

Price for: Each 1

100+ $1.54 500+ $1.17 1000+ $1.10 2500+ $0.975

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40K7248
MAX3221CDBRG4

MAX3221CDBRG4

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL

0

Price for: Full Reel 1

2000+ $0.852 10000+ $0.845

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

87H1311
MAX3221CDB

MAX3221CDB

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SSOP-16

0

Price for: Each 1

100+ $1.54 500+ $1.17 1000+ $1.10 2500+ $0.975

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

50R5589
MAX3221EIPW

MAX3221EIPW

TEXAS INSTRUMENTS

IC, DRVR/RCVR RS232 1CH 16-TSSOP

528 

Price for: Each 1

1+ $2.30 10+ $1.83 100+ $1.54 500+ $1.17

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
50R5588
MAX3221ECPW.

MAX3221ECPW.

TEXAS INSTRUMENTS

IC, RS232 3V-5.5V DRVR 16-TSSOP

35 

Price for: Each 1

1+ $2.14 10+ $1.71 100+ $1.44 500+ $1.10

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
34R7990
MAX3221EIDB.

MAX3221EIDB.

TEXAS INSTRUMENTS

IC, RS232 3V-5.5V DRVR 16-SSOP

220 

Price for: Each 1

1+ $2.34 10+ $1.87 100+ $1.57 500+ $1.20

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought