Low

MAX3221EIPW - 

Rail-to-Rail RS232 Driver, 3V-5.5V supply, TSSOP-16

MAX3221EIPW - Rail-to-Rail RS232 Driver, 3V-5.5V supply, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3221EIPW
Newark Part No.:
61K0352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3221EIPW is a 3 to 5.5V single-channel RS-232 Line Driver/Receiver features one driver and one receiver. This driver/receiver operates with 3 to 5.5V VCC supply and It has auto-power down feature which automatically disables drivers for power savings. Accepts 5V logic input with 3.3V supply.
  • Meets or exceeds the requirements of TIA/EIA-232-F and ITU v.28 standards
  • Operates up to 250kbps
  • 1µA Typical low standby current
  • ESD protection for RS-232 pins
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
1Drivers
:
3V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

2,141 in stock
Add

TEXAS INSTRUMENTS

Transceiver RS232, 4.5V-5.5V supply, TSSOP-16

2,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.84 10+ $1.56 100+ $1.25 500+ $1.09 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 1 Driver, TSSOP-16

1,838 in stock

Each (Supplied on Cut Tape)

1+ $3.69 10+ $3.48 25+ $2.78 50+ $2.64 More Pricing...

Add

TEXAS INSTRUMENTS

RS-232 LINE DRIVER/RECEIVER, 3221

668 in stock

Each (Supplied on Cut Tape)

1+ $1.84 10+ $1.57 100+ $1.26 500+ $1.10 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, RS-232, 3V - 5V, 3221

240 in stock

Each

1+ $3.06 10+ $2.92 25+ $2.73 50+ $2.68 More Pricing...

Add

TEXAS INSTRUMENTS

IC, RS232 3V-5.5V DRVR 16-TSSOP

896 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.52 $ 1.52
Price for:
Each
Multiple: 90 Minimum: 360
Quantity Price
360 + $1.52
500 + $1.32
1000 + $1.09
2500 + $1.01
5000 + $0.978
10000 + $0.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.