Low

TEXAS INSTRUMENTS  MAX3221EIDB.  IC, RS232 3V-5.5V DRVR 16-SSOP

TEXAS INSTRUMENTS MAX3221EIDB.
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

IC, RS232 3V-5.5V DRVR 16-TSSOP

TEXAS INSTRUMENTS

1,430: 

Price for: Each

1+ $1.99 10+ $1.70 100+ $1.37 500+ $1.19 More pricing

Buy

IC, DRVR/RCVR RS232 1CH 16-TSSOP

TEXAS INSTRUMENTS

1,128: 

Price for: Each

1+ $2.13 10+ $1.82 100+ $1.47 500+ $1.28 More pricing

Buy

IC, RS232 3V-5.5V DRVR 16-SSOP

TEXAS INSTRUMENTS

25: 

Price for: Each

1+ $2.27 10+ $1.94 100+ $1.56 500+ $1.36 More pricing

Buy

RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS

3,590: 

Price for: Each (Supplied on Cut Tape)

1+ $1.85 10+ $1.64 25+ $1.52 50+ $1.47 More pricing

Buy

RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS

387: 

Price for: Each

1+ $2.43 10+ $2.08 100+ $1.67 500+ $1.46 More pricing

Buy

RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS

1,509: 

Price for: Each (Supplied on Cut Tape)

1+ $1.57 10+ $1.39 25+ $1.28 50+ $1.25 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.