Low

TEXAS INSTRUMENTS  MAX3221ECPW  RS-232 TRANSCEIVER, 5.5V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: RS232 Transceiver
  • Driver Case Style: TSSOP
  • IC Interface Type: RS232
  • MSL: MSL 1 - Unlimited
  • No. of Drivers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/178
  •  131/176

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.824

Buy

Price

Quantity List Price Your Price
1 - 9 $2.03
10 - 99 $1.61
100 - 499 $1.36
500 - 999 $1.03
1000 - 2499 $0.966
2500 - 4999 $0.861
5000 - 9999 $0.854
10000+ $0.847

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85X6351
MAX3221ECPWR

MAX3221ECPWR

TEXAS INSTRUMENTS

DRIVER, SINGLE, RS232, 250KBPS, TSSOP-16

DRIVER, SINGLE, RS232, 250KBPS, TSSOP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

2000+ $0.71 10000+ $0.704

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Upgrade
61K0353
MAX3221EIPWR

MAX3221EIPWR

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

RS-232 TRANSCEIVER, 5.5V, TSSOP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,439

1+ $1.88 10+ $1.50 100+ $1.20 1000+ $0.865

Buy
  • 1,439 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
28X3651
MAX3221EIPWR

MAX3221EIPWR

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL

RS-232 TRANSCEIVER, 5.5V, TSSOP-16, FULL REEL; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

2000+ $0.806 10000+ $0.80

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
61K0352
MAX3221EIPW

MAX3221EIPW

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, TSSOP-16

RS-232 TRANSCEIVER, 5.5V, TSSOP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.45 500+ $1.11 1000+ $1.04 2500+ $0.923 More Pricing

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
95T9167
MAX3221EEUE+

MAX3221EEUE+

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER, SINGLE, 250KBPS, 3-5.5V, TSSOP-16

TRANSCEIVER, SINGLE, 250KBPS, 3-5.5V, TSSOP-16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

537

1+ $6.92 25+ $5.24 50+ $3.73 100+ $3.18

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Associated Products


Customers Also Bought